RS PRO Type T Thermocouple 2m Length, 0.3mm Diameter → +350°C

RS Stock No.: 621-2209Brand: RS PRODistrelec Article No.: 30419530
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

0.3mm

Probe Length

2m

Maximum Temperature Sensed

+350°C

Termination Type

Cable

Cable Length

2m

Standards Met

RoHS Compliant

Response Time

0.7 s

Country of Origin

France

Product details

RS Pro Glassfibre IEC Exposed Welded Tip Thermocouples

From RS Pro a range of Type J, K, T & N wire type thermocouple temperature sensors conforming to IEC 60584 standards. These thermocouples have a welded exposed hot junction for a fast response time and cable conductors surrounded by a glassfibre insulation.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

An exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Properties of Glassfibre Insulation

Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids

Key Features and Benefits

• Welded, exposed junction for fast response times
• Glassfibre insulated cable for good flexibility and temperature range
• Conforms to IEC 60584 standards

Applications

These grounded junction Type J, K, T & N wire thermocouples are ideal for test and development applications including test and measurement, temperature mapping and OEM applications

You may be interested in

€ 14.04

€ 14.04 Each (Exc. Vat)

€ 17.41

€ 17.41 Each (inc. VAT)

RS PRO Type T Thermocouple 2m Length, 0.3mm Diameter → +350°C

€ 14.04

€ 14.04 Each (Exc. Vat)

€ 17.41

€ 17.41 Each (inc. VAT)

RS PRO Type T Thermocouple 2m Length, 0.3mm Diameter → +350°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 14.04
5 - 9€ 13.81
10+€ 13.47
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

0.3mm

Probe Length

2m

Maximum Temperature Sensed

+350°C

Termination Type

Cable

Cable Length

2m

Standards Met

RoHS Compliant

Response Time

0.7 s

Country of Origin

France

Product details

RS Pro Glassfibre IEC Exposed Welded Tip Thermocouples

From RS Pro a range of Type J, K, T & N wire type thermocouple temperature sensors conforming to IEC 60584 standards. These thermocouples have a welded exposed hot junction for a fast response time and cable conductors surrounded by a glassfibre insulation.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

An exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Properties of Glassfibre Insulation

Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids

Key Features and Benefits

• Welded, exposed junction for fast response times
• Glassfibre insulated cable for good flexibility and temperature range
• Conforms to IEC 60584 standards

Applications

These grounded junction Type J, K, T & N wire thermocouples are ideal for test and development applications including test and measurement, temperature mapping and OEM applications

You may be interested in