RS PRO HSS 25mm

RS Stock No.: 673-4746Brand: RS PROManufacturers Part No.: S10600250H
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

RS Pro

Diameter

25mm

Arbor Included

Yes

Material

HSS

Cut Depth

8mm

Shank Diameter

10 mm

Type

Conduit

You may be interested in
Starrett HSS 25mm Hole Saw
€ 42.15Each (Exc. Vat)
RS PRO HSS 20mm Hole Saw
€ 17.77Each (Exc. Vat)

P.O.A.

RS PRO HSS 25mm

P.O.A.

RS PRO HSS 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Starrett HSS 25mm Hole Saw
€ 42.15Each (Exc. Vat)
RS PRO HSS 20mm Hole Saw
€ 17.77Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Diameter

25mm

Arbor Included

Yes

Material

HSS

Cut Depth

8mm

Shank Diameter

10 mm

Type

Conduit

You may be interested in
Starrett HSS 25mm Hole Saw
€ 42.15Each (Exc. Vat)
RS PRO HSS 20mm Hole Saw
€ 17.77Each (Exc. Vat)