2 Hole Flange Bearing Unit 35mm ID

RS Stock No.: 750-8885Brand: RS PROManufacturers Part No.: UCFL207
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

161mm

Width

90mm

Depth

44.4mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

130mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 36.75

€ 36.75 Each (Exc. Vat)

€ 45.57

€ 45.57 Each (inc. VAT)

2 Hole Flange Bearing Unit 35mm ID

€ 36.75

€ 36.75 Each (Exc. Vat)

€ 45.57

€ 45.57 Each (inc. VAT)

2 Hole Flange Bearing Unit 35mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 36.75
5 - 9€ 36.57
10 - 24€ 36.39
25+€ 36.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

161mm

Width

90mm

Depth

44.4mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

130mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in