Technical Document
Specifications
Brand
SchutzingerLead Length
1m
Test Lead Type
4 mm Connector Test Leads
Colour
Black/Red
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PTFE
Country of Origin
Germany
Product details
Schutzinger BNC Adapter Lead
One side BNC connector with built in relief bend, assembled on RG58 cable to 2 x 4mm lamella basket plugs with in-line and additional socket crosswise, assembled using highly flexible double insulated PVC cable 1mm2, with a Y splitter and a total length of 100cm.
RG58 Cable type for BNC connector (UG1785)
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
€ 62.46
€ 62.46 Each (Exc. Vat)
€ 77.45
€ 77.45 Each (inc. VAT)
1
€ 62.46
€ 62.46 Each (Exc. Vat)
€ 77.45
€ 77.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 62.46 |
10 - 24 | € 60.27 |
25 - 49 | € 57.95 |
50+ | € 55.55 |
Technical Document
Specifications
Brand
SchutzingerLead Length
1m
Test Lead Type
4 mm Connector Test Leads
Colour
Black/Red
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PTFE
Country of Origin
Germany
Product details
Schutzinger BNC Adapter Lead
One side BNC connector with built in relief bend, assembled on RG58 cable to 2 x 4mm lamella basket plugs with in-line and additional socket crosswise, assembled using highly flexible double insulated PVC cable 1mm2, with a Y splitter and a total length of 100cm.
RG58 Cable type for BNC connector (UG1785)
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.