RS PRO, 1kV, 1.2m Lead Length

RS Stock No.: 488-595Brand: RS PRODistrelec Article No.: 30417530
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

RS Pro

Lead Length

1.2m

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +165 °C

Maximum Operating Temperature

+165°C

Country of Origin

United Kingdom

Product details

RS PRO Coaxial Cable

From the trusted brand RS PRO, comes a high quality coaxial cable. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

This cable consists of a nickel plated BNC plug with a silver centre contact on one end and two 4mm bunched piggy back style pin plugs on the other

Features and benefits

  • High performance cable assembly

  • Impedance of 50 ohms

  • Terminated ends

Applications

Coaxial cables are primarily used by electricians and IT personnel, these types of coaxial cables have a range of applications use such as;

  • Industrial

  • Medical

  • Instrumentation

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in

€ 64.00

€ 64.00 Each (Exc. Vat)

€ 79.36

€ 79.36 Each (inc. VAT)

RS PRO, 1kV, 1.2m Lead Length

€ 64.00

€ 64.00 Each (Exc. Vat)

€ 79.36

€ 79.36 Each (inc. VAT)

RS PRO, 1kV, 1.2m Lead Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 64.00
15 - 49€ 56.88
50 - 99€ 55.49
100+€ 53.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lead Length

1.2m

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +165 °C

Maximum Operating Temperature

+165°C

Country of Origin

United Kingdom

Product details

RS PRO Coaxial Cable

From the trusted brand RS PRO, comes a high quality coaxial cable. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

This cable consists of a nickel plated BNC plug with a silver centre contact on one end and two 4mm bunched piggy back style pin plugs on the other

Features and benefits

  • High performance cable assembly

  • Impedance of 50 ohms

  • Terminated ends

Applications

Coaxial cables are primarily used by electricians and IT personnel, these types of coaxial cables have a range of applications use such as;

  • Industrial

  • Medical

  • Instrumentation

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in