SES Sterling Expandable Neoprene Blue Cable Sleeve, 2.5mm Diameter, 20mm Length, Helavia Series

RS Stock No.: 170-2252Brand: SES SterlingManufacturers Part No.: 02010003002
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

2.5mm

Colour

Blue

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

4.5mm

Dielectric Strength

>13kV/mm

Wall Thickness

0.6mm

Series

HELAVIA

Country of Origin

France

Product details

Coloured Expandable Sleeves

Stock information temporarily unavailable.

€ 5.35

€ 5.35 1 Bag of 100 (Exc. Vat)

€ 6.63

€ 6.63 1 Bag of 100 (inc. VAT)

SES Sterling Expandable Neoprene Blue Cable Sleeve, 2.5mm Diameter, 20mm Length, Helavia Series

€ 5.35

€ 5.35 1 Bag of 100 (Exc. Vat)

€ 6.63

€ 6.63 1 Bag of 100 (inc. VAT)

SES Sterling Expandable Neoprene Blue Cable Sleeve, 2.5mm Diameter, 20mm Length, Helavia Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 5.35
15 - 49€ 5.19
50+€ 5.14

Technical Document

Specifications

Sleeve Diameter

2.5mm

Colour

Blue

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

4.5mm

Dielectric Strength

>13kV/mm

Wall Thickness

0.6mm

Series

HELAVIA

Country of Origin

France

Product details

Coloured Expandable Sleeves