Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
2.5mm
Colour
Green
Material
Neoprene
Sleeve Length
20mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
4.5mm
Dielectric Strength
>13kV/mm
Wall Thickness
0.6mm
Series
HELAVIA
Country of Origin
France
Product details
Coloured Expandable Sleeves
€ 5.51
€ 5.51 1 Bag of 100 (Exc. Vat)
€ 6.83
€ 6.83 1 Bag of 100 (inc. VAT)
1
€ 5.51
€ 5.51 1 Bag of 100 (Exc. Vat)
€ 6.83
€ 6.83 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 5.51 |
15 - 49 | € 5.35 |
50+ | € 5.27 |
Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
2.5mm
Colour
Green
Material
Neoprene
Sleeve Length
20mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
4.5mm
Dielectric Strength
>13kV/mm
Wall Thickness
0.6mm
Series
HELAVIA
Country of Origin
France
Product details