SES Sterling DG Black Polychloroprene 16mm Cable Grommet for Maximum of 9mm Cable Dia. 02580011010

Technical Document
Specifications
Brand
SES SterlingGrommet Type
Cable Grommet
Minimum Cable Diameter
1mm
Panel Hole Diameter
16mm
Maximum Cable Diameter
9mm
Material
Polychloroprene
Colour
Black
Series
DG
Maximum Panel Thickness
2mm
Country of Origin
France
Product details
SES Rubber Grommets, DG Series
The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.
Features and Benefits
Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant
€ 55.00
€ 55.00 1 Bag of 100 (Exc. Vat)
€ 68.20
€ 68.20 1 Bag of 100 (inc. VAT)
1
€ 55.00
€ 55.00 1 Bag of 100 (Exc. Vat)
€ 68.20
€ 68.20 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 55.00 |
15 - 49 | € 54.24 |
50+ | € 53.46 |
Technical Document
Specifications
Brand
SES SterlingGrommet Type
Cable Grommet
Minimum Cable Diameter
1mm
Panel Hole Diameter
16mm
Maximum Cable Diameter
9mm
Material
Polychloroprene
Colour
Black
Series
DG
Maximum Panel Thickness
2mm
Country of Origin
France
Product details
SES Rubber Grommets, DG Series
The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.
Features and Benefits
Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant