SES Sterling DG Black Polychloroprene 25mm Cable Grommet for Maximum of 18.5mm Cable Dia. 02580013010

RS Stock No.: 124-4449Brand: SES SterlingManufacturers Part No.: 02580013010
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Grommet Type

Cable Grommet

Minimum Cable Diameter

1mm

Maximum Cable Diameter

18.5mm

Panel Hole Diameter

25mm

Material

Polychloroprene

Colour

Black

Series

DG

Maximum Panel Thickness

2mm

Country of Origin

France

Product details

SES Rubber Grommets, DG Series

The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.

Features and Benefits

Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant

€ 110.02

€ 110.02 1 Bag of 100 (Exc. Vat)

€ 136.42

€ 136.42 1 Bag of 100 (inc. VAT)

SES Sterling DG Black Polychloroprene 25mm Cable Grommet for Maximum of 18.5mm Cable Dia. 02580013010

€ 110.02

€ 110.02 1 Bag of 100 (Exc. Vat)

€ 136.42

€ 136.42 1 Bag of 100 (inc. VAT)

SES Sterling DG Black Polychloroprene 25mm Cable Grommet for Maximum of 18.5mm Cable Dia. 02580013010

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 110.02
15 - 49€ 108.51
50+€ 106.97

Technical Document

Specifications

Grommet Type

Cable Grommet

Minimum Cable Diameter

1mm

Maximum Cable Diameter

18.5mm

Panel Hole Diameter

25mm

Material

Polychloroprene

Colour

Black

Series

DG

Maximum Panel Thickness

2mm

Country of Origin

France

Product details

SES Rubber Grommets, DG Series

The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.

Features and Benefits

Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant