Southco 80-202 Push Latch

RS Stock No.: 245-5519Brand: SouthcoManufacturers Part No.: 80-202
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

Southco

Catch Type

Push Latch

Dimensions

33.5 x 41 x 15mm

Length

33.5mm

Width

41.0mm

Country of Origin

United States

Product details

Snap-in Latch

Ideal for sliding or ’clamshell’ applications, the snap-in latch is Manufactured from durable black acetyl
38 x 25mm Panel cut out
10mm grip range
Easy one-hole installation; simply snap the latch into the prepared hole
Simple push to open, push to close operation

You may be interested in
Southco E4-10-201-10 Push Latch
€ 16.12Each (Exc. Vat)
Southco ABS, Stainless Steel Door Bolt, 57 x 28mm
€ 8.184Each (In a Pack of 4) (Exc. Vat)

€ 4.49

€ 4.49 Each (Exc. Vat)

€ 5.57

€ 5.57 Each (inc. VAT)

Southco 80-202 Push Latch

€ 4.49

€ 4.49 Each (Exc. Vat)

€ 5.57

€ 5.57 Each (inc. VAT)

Southco 80-202 Push Latch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 4.49
5 - 9€ 4.25
10 - 19€ 4.12
20+€ 3.86
You may be interested in
Southco E4-10-201-10 Push Latch
€ 16.12Each (Exc. Vat)
Southco ABS, Stainless Steel Door Bolt, 57 x 28mm
€ 8.184Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Brand

Southco

Catch Type

Push Latch

Dimensions

33.5 x 41 x 15mm

Length

33.5mm

Width

41.0mm

Country of Origin

United States

Product details

Snap-in Latch

Ideal for sliding or ’clamshell’ applications, the snap-in latch is Manufactured from durable black acetyl
38 x 25mm Panel cut out
10mm grip range
Easy one-hole installation; simply snap the latch into the prepared hole
Simple push to open, push to close operation

You may be interested in
Southco E4-10-201-10 Push Latch
€ 16.12Each (Exc. Vat)
Southco ABS, Stainless Steel Door Bolt, 57 x 28mm
€ 8.184Each (In a Pack of 4) (Exc. Vat)