Southco E4-10-201-10 Push Latch

RS Stock No.: 245-5531Brand: SouthcoManufacturers Part No.: E4-10-201-10Distrelec Article No.: 30409157
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

Southco

Catch Type

Push Latch

Dimensions

19 x 13 x 30.3mm

Length

19.0mm

Width

13.0mm

Country of Origin

United Kingdom

Product details

Touch Latch Easy Operation

Completely hidden from view, providing an unblemished outward appearance on doors and panels
Simply push the door or panel to close, and push to open again
The latch fits into frames from 1mm to 3mm thick, and the keep is self-adhesive
Plastic construction
Panel cut out 11.5 x 19mm (30.3mm required behind)

You may be interested in
Southco 80-202 Push Latch
€ 5.57Each (Exc. Vat)

€ 13.00

€ 13.00 Each (Exc. Vat)

€ 16.12

€ 16.12 Each (inc. VAT)

Southco E4-10-201-10 Push Latch

€ 13.00

€ 13.00 Each (Exc. Vat)

€ 16.12

€ 16.12 Each (inc. VAT)

Southco E4-10-201-10 Push Latch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 13.00
5 - 9€ 12.58
10 - 19€ 12.06
20+€ 11.43
You may be interested in
Southco 80-202 Push Latch
€ 5.57Each (Exc. Vat)

Technical Document

Specifications

Brand

Southco

Catch Type

Push Latch

Dimensions

19 x 13 x 30.3mm

Length

19.0mm

Width

13.0mm

Country of Origin

United Kingdom

Product details

Touch Latch Easy Operation

Completely hidden from view, providing an unblemished outward appearance on doors and panels
Simply push the door or panel to close, and push to open again
The latch fits into frames from 1mm to 3mm thick, and the keep is self-adhesive
Plastic construction
Panel cut out 11.5 x 19mm (30.3mm required behind)

You may be interested in
Southco 80-202 Push Latch
€ 5.57Each (Exc. Vat)