STMicroelectronics 45V 5A, Dual Schottky Diode, 3-Pin TO-220FPAB STPS10L45CFP

RS Stock No.: 486-5700Brand: STMicroelectronicsManufacturers Part No.: STPS10L45CFP
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220FPAB

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

150A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

STMicroelectronics 45V 5A, Dual Schottky Diode, 3-Pin TO-220FPAB STPS10L45CFP

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

STMicroelectronics 45V 5A, Dual Schottky Diode, 3-Pin TO-220FPAB STPS10L45CFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220FPAB

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

150A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in