Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220ABFP
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
180A
Product details
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 9.65
€ 1.93 Each (In a Pack of 5) (Exc. Vat)
€ 11.97
€ 2.393 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 9.65
€ 1.93 Each (In a Pack of 5) (Exc. Vat)
€ 11.97
€ 2.393 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220ABFP
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
180A
Product details