TE Connectivity Standard Power Timer Series Female Crimp Terminal, 17AWG Min, 14AWG Max

RS Stock No.: 719-9380Brand: TE ConnectivityManufacturers Part No.: 927837-5
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

Standard Power Timer Connector Housing

Series

Standard Power Timer

Minimum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

17AWG

Contact Plating

Silver

Maximum Wire Size AWG

14AWG

Contact Material

Copper, Iron Alloy

Product details

TE Connectivity Standard Power Timer Contacts

A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors

TE Connectivity Standard Power Timer Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 39.00

€ 0.78 Each (In a Pack of 50) (Exc. Vat)

€ 48.36

€ 0.967 Each (In a Pack of 50) (inc. VAT)

TE Connectivity Standard Power Timer Series Female Crimp Terminal, 17AWG Min, 14AWG Max
Select packaging type

€ 39.00

€ 0.78 Each (In a Pack of 50) (Exc. Vat)

€ 48.36

€ 0.967 Each (In a Pack of 50) (inc. VAT)

TE Connectivity Standard Power Timer Series Female Crimp Terminal, 17AWG Min, 14AWG Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
50 - 1200€ 0.78€ 39.00
1250 - 3700€ 0.73€ 36.50
3750 - 9950€ 0.65€ 32.50
10000 - 19950€ 0.57€ 28.50
20000+€ 0.55€ 27.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Female

For Use With

Standard Power Timer Connector Housing

Series

Standard Power Timer

Minimum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

17AWG

Contact Plating

Silver

Maximum Wire Size AWG

14AWG

Contact Material

Copper, Iron Alloy

Product details

TE Connectivity Standard Power Timer Contacts

A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors

TE Connectivity Standard Power Timer Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in