Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Standard Power Timer Connector Housing
Series
Standard Power Timer
Minimum Wire Size mm²
1.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2.5mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Product details
TE Connectivity Standard Power Timer Contacts
A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors
TE Connectivity Standard Power Timer Automotive Connectors
€ 17.80
€ 1.78 Each (In a Pack of 10) (Exc. Vat)
€ 22.07
€ 2.207 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 17.80
€ 1.78 Each (In a Pack of 10) (Exc. Vat)
€ 22.07
€ 2.207 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 1.78 | € 17.80 |
250 - 740 | € 1.62 | € 16.20 |
750 - 1990 | € 1.46 | € 14.60 |
2000 - 3990 | € 1.31 | € 13.10 |
4000+ | € 1.23 | € 12.30 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Standard Power Timer Connector Housing
Series
Standard Power Timer
Minimum Wire Size mm²
1.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2.5mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Product details
TE Connectivity Standard Power Timer Contacts
A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors