TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Power
1.6W
Coil Resistance
90Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
40A
Mounting Type
Plug In
Terminal Type
Quick Connect
Depth
29.9mm
Height
51.9mm
Length
25.9mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Series
F4
Maximum Operating Temperature
+125°C
Isolation Coil To Contact
500V
Country of Origin
Portugal
Product details
Mini ISO Automotive Relays - F4 Series
TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.
Features and Benefits
Integrated components
Various contact arrangements and materials
Non-latching (monostable)
Applications:
Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans
€ 16.08
€ 16.08 Each (Exc. Vat)
€ 19.94
€ 19.94 Each (inc. VAT)
1
€ 16.08
€ 16.08 Each (Exc. Vat)
€ 19.94
€ 19.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 16.08 |
5 - 9 | € 15.87 |
10+ | € 15.40 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Power
1.6W
Coil Resistance
90Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
40A
Mounting Type
Plug In
Terminal Type
Quick Connect
Depth
29.9mm
Height
51.9mm
Length
25.9mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Series
F4
Maximum Operating Temperature
+125°C
Isolation Coil To Contact
500V
Country of Origin
Portugal
Product details
Mini ISO Automotive Relays - F4 Series
TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.
Features and Benefits
Integrated components
Various contact arrangements and materials
Non-latching (monostable)
Applications:
Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans