TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

RS Stock No.: 308-0611Brand: TE ConnectivityManufacturers Part No.: V23134B1052C642 3-1393303-4Distrelec Article No.: 30011988
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.6W

Coil Resistance

91Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

40A

Maximum Switching Voltage AC

100V ac

Mounting Type

Plug In

Terminal Type

Quick Connect

Maximum Switching Power DC

500 W

Depth

33mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

F4

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Height

53.2mm

Length

28mm

Country of Origin

Portugal

Product details

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Features and Benefits

Integrated components
Various contact arrangements and materials
Non-latching (monostable)

Applications:

Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans

€ 17.46

€ 17.46 Each (Exc. Vat)

€ 21.65

€ 21.65 Each (inc. VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

€ 17.46

€ 17.46 Each (Exc. Vat)

€ 21.65

€ 21.65 Each (inc. VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 17.46
5 - 9€ 17.20
10+€ 16.71

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.6W

Coil Resistance

91Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

40A

Maximum Switching Voltage AC

100V ac

Mounting Type

Plug In

Terminal Type

Quick Connect

Maximum Switching Power DC

500 W

Depth

33mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

F4

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Height

53.2mm

Length

28mm

Country of Origin

Portugal

Product details

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Features and Benefits

Integrated components
Various contact arrangements and materials
Non-latching (monostable)

Applications:

Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans