E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 112-0919Brand: TelegartnerManufacturers Part No.: J01040A0001
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Operating Frequency

0 to 200MHz

Contact Material

Brass Alloy

Country of Origin

Germany

Product details

UHF plug

Stock information temporarily unavailable.

€ 10.83

€ 10.83 Each (Exc. Vat)

€ 13.43

€ 13.43 Each (inc. VAT)

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body

€ 10.83

€ 10.83 Each (Exc. Vat)

€ 13.43

€ 13.43 Each (inc. VAT)

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Operating Frequency

0 to 200MHz

Contact Material

Brass Alloy

Country of Origin

Germany

Product details

UHF plug