Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Right Angle Body

RS Stock No.: 193-7717Brand: TelegartnerManufacturers Part No.: J01040B1201
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG142 B/U, RG223/U, RG58 C/U

Operating Frequency

0 to 200MHz

Contact Material

Brass Alloy

Country of Origin

Germany

Product details

UHF Angled Plug

Stock information temporarily unavailable.

€ 52.94

€ 52.94 Each (Exc. Vat)

€ 65.65

€ 65.65 Each (inc. VAT)

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Right Angle Body

€ 52.94

€ 52.94 Each (Exc. Vat)

€ 65.65

€ 65.65 Each (inc. VAT)

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG142 B/U, RG223/U, RG58 C/U

Operating Frequency

0 to 200MHz

Contact Material

Brass Alloy

Country of Origin

Germany

Product details

UHF Angled Plug