Telegartner BNC Test Lead, 1m Lead Length

RS Stock No.: 112-2319Brand: TelegartnerManufacturers Part No.: L00010A1845
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

1m

Test Lead Type

BNC Test Leads

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel Plated Brass

Insulation Material

PVC

Country of Origin

Germany

Product details

Telegartner RF Coaxial Cable Assemblies

a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.

You may be interested in
RS PRO, 1kV, 1.2m Lead Length
€ 79.36Each (Exc. Vat)

€ 43.85

€ 43.85 Each (Exc. Vat)

€ 54.37

€ 54.37 Each (inc. VAT)

Telegartner BNC Test Lead, 1m Lead Length

€ 43.85

€ 43.85 Each (Exc. Vat)

€ 54.37

€ 54.37 Each (inc. VAT)

Telegartner BNC Test Lead, 1m Lead Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 43.85
15 - 49€ 40.07
50 - 99€ 39.81
100 - 249€ 38.58
250+€ 37.38
You may be interested in
RS PRO, 1kV, 1.2m Lead Length
€ 79.36Each (Exc. Vat)

Technical Document

Specifications

Lead Length

1m

Test Lead Type

BNC Test Leads

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel Plated Brass

Insulation Material

PVC

Country of Origin

Germany

Product details

Telegartner RF Coaxial Cable Assemblies

a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.

You may be interested in
RS PRO, 1kV, 1.2m Lead Length
€ 79.36Each (Exc. Vat)