E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Pressure Sensor, 0.1bar Min, 5.1bar Max, Relay Output, Differential Reading

RS Stock No.: 361-3514Brand: Telemecanique SensorsManufacturers Part No.: 9012ACW5M11
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0.1bar

Maximum Pressure Reading

5.1bar

Output Type

Relay

Media Measured

Air, Fluid, Gas, Oil, Water

Process Connection

BSP 1/4

Electrical Connection

PG13.5 Cable Gland

Maximum Current

3 A dc, 5 A ac

Supply Voltage

120 → 240 V dc, 120 → 600 V ac

IP Rating

IP65

Product details

9012 ACW Heavy Duty Bellows Actuated

For air, oil, water and other liquids and gases
Phosphor bronze bellows

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Sensor, 0.1bar Min, 5.1bar Max, Relay Output, Differential Reading

P.O.A.

Telemecanique Sensors Pressure Sensor, 0.1bar Min, 5.1bar Max, Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0.1bar

Maximum Pressure Reading

5.1bar

Output Type

Relay

Media Measured

Air, Fluid, Gas, Oil, Water

Process Connection

BSP 1/4

Electrical Connection

PG13.5 Cable Gland

Maximum Current

3 A dc, 5 A ac

Supply Voltage

120 → 240 V dc, 120 → 600 V ac

IP Rating

IP65

Product details

9012 ACW Heavy Duty Bellows Actuated

For air, oil, water and other liquids and gases
Phosphor bronze bellows