E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Pressure Switch, 0.07bar Min, 5.2bar Max, 1CO Output

RS Stock No.: 136-9409Brand: Telemecanique SensorsManufacturers Part No.: ACW5M119012
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

0.07bar

Maximum Pressure Reading

5.2bar

Output Type

1CO

Media Measured

Air, Hydraulic Oil, Non-Corrosive Fluid

Process Connection

G1/4

Electrical Connection

M20 x 1.5 mm Cable Gland

Maximum Current

5 A @ 24 V

Supply Voltage

500 V, 600 V

Housing Material

Zinc Alloy

IP Rating

IP65

Minimum Operating Temperature

-56°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

OsiSense ACW Electromechanical Pressure Switches

Schneider Electric ACW electromechanical pressure switches for controlling the pressure of industrial fluids and hydraulic oils with an adjustable differential.

Features and Benefits

Adjustable differential
Bellows actuator
Snap action contacts
Temperature range: –56 to +85 °C
IP65 rated

Single/Dual Threshold

Stock information temporarily unavailable.

€ 655.37

€ 655.37 Each (Exc. Vat)

€ 812.66

€ 812.66 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 0.07bar Min, 5.2bar Max, 1CO Output

€ 655.37

€ 655.37 Each (Exc. Vat)

€ 812.66

€ 812.66 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 0.07bar Min, 5.2bar Max, 1CO Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Pressure Reading

0.07bar

Maximum Pressure Reading

5.2bar

Output Type

1CO

Media Measured

Air, Hydraulic Oil, Non-Corrosive Fluid

Process Connection

G1/4

Electrical Connection

M20 x 1.5 mm Cable Gland

Maximum Current

5 A @ 24 V

Supply Voltage

500 V, 600 V

Housing Material

Zinc Alloy

IP Rating

IP65

Minimum Operating Temperature

-56°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

OsiSense ACW Electromechanical Pressure Switches

Schneider Electric ACW electromechanical pressure switches for controlling the pressure of industrial fluids and hydraulic oils with an adjustable differential.

Features and Benefits

Adjustable differential
Bellows actuator
Snap action contacts
Temperature range: –56 to +85 °C
IP65 rated

Single/Dual Threshold