Technical Document
Specifications
Brand
Thomas & BettsSleeve Diameter
1.2mm
Colour
White
Shrunk Diameter
0.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
12m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Series
HSB
Product details
Shrink-Kon Heat Shrink Tube® HSB Box
Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm
€ 58.24
€ 58.24 Each (Exc. Vat)
€ 72.22
€ 72.22 Each (inc. VAT)
1
€ 58.24
€ 58.24 Each (Exc. Vat)
€ 72.22
€ 72.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 58.24 |
15 - 49 | € 56.17 |
50+ | € 54.03 |
Technical Document
Specifications
Brand
Thomas & BettsSleeve Diameter
1.2mm
Colour
White
Shrunk Diameter
0.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
12m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Series
HSB
Product details
Shrink-Kon Heat Shrink Tube® HSB Box
Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm