Technical Document
Specifications
Brand
Thomas & BettsSleeve Diameter
1.2mm
Colour
Blue
Shrunk Diameter
0.6mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
12m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Series
Shrink-Kon
Country of Origin
Germany
You may be interested in

Thomas & Betts Heat Shrink Tubing Kit, White 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
€ 72.22Each (Exc. Vat)
Thomas & Betts Heat Shrink Tubing Kit, Clear 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
€ 72.22Each (Exc. Vat)
P.O.A.
Thomas & Betts Heat Shrink Tubing, Blue 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, Shrink-Kon Series
1
P.O.A.
Thomas & Betts Heat Shrink Tubing, Blue 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, Shrink-Kon Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

Thomas & Betts Heat Shrink Tubing Kit, White 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
€ 72.22Each (Exc. Vat)
Thomas & Betts Heat Shrink Tubing Kit, Clear 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
€ 72.22Each (Exc. Vat)
Technical Document
Specifications
Brand
Thomas & BettsSleeve Diameter
1.2mm
Colour
Blue
Shrunk Diameter
0.6mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
12m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Series
Shrink-Kon
Country of Origin
Germany
You may be interested in

Thomas & Betts Heat Shrink Tubing Kit, White 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
€ 72.22Each (Exc. Vat)
Thomas & Betts Heat Shrink Tubing Kit, Clear 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
€ 72.22Each (Exc. Vat)