E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

White PVC Post

RS Stock No.: 503-736Brand: VisoManufacturers Part No.: PPC 1001 B
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

Viso

Barrier Type

Post

Colour

White

Material

PVC

Depth

300 mm

Height

1 m

Width

300mm

You may be interested in
RS PRO Red & White ABS Barrier Post
€ 214.331 Lot of 2 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

White PVC Post

P.O.A.

White PVC Post
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Red & White ABS Barrier Post
€ 214.331 Lot of 2 (Exc. Vat)

Technical Document

Specifications

Brand

Viso

Barrier Type

Post

Colour

White

Material

PVC

Depth

300 mm

Height

1 m

Width

300mm

You may be interested in
RS PRO Red & White ABS Barrier Post
€ 214.331 Lot of 2 (Exc. Vat)