E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

W Robinson And Sons 230 V Submersible Submersible Water Pump, 300L/min

RS Stock No.: 493-1908Brand: W Robinson And SonsManufacturers Part No.: 040-620 RS
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

300L/min

Supply Voltage

230 V

Maximum Head

10m

Input Power

600W

Output Connection Size

2in

Pump Type

Submersible

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,136.86

€ 1,136.86 Each (Exc. Vat)

€ 1,409.71

€ 1,409.71 Each (inc. VAT)

W Robinson And Sons 230 V Submersible Submersible Water Pump, 300L/min

€ 1,136.86

€ 1,136.86 Each (Exc. Vat)

€ 1,409.71

€ 1,409.71 Each (inc. VAT)

W Robinson And Sons 230 V Submersible Submersible Water Pump, 300L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

300L/min

Supply Voltage

230 V

Maximum Head

10m

Input Power

600W

Output Connection Size

2in

Pump Type

Submersible

Country of Origin

Japan