E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

W Robinson And Sons 230 V Straight Coupling Submersible Submersible Water Pump, 300L/min

RS Stock No.: 331-8269Brand: W Robinson And SonsManufacturers Part No.: N2091040E
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

300L/min

Supply Voltage

230 V

Maximum Head

6 → 11m

Body Material

Stainless Steel

Coupling Type

Straight

Input Power

1300W

Input Connection Size

2in

Pump Type

Submersible

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,098.78

€ 1,098.78 Each (Exc. Vat)

€ 1,362.49

€ 1,362.49 Each (inc. VAT)

W Robinson And Sons 230 V Straight Coupling Submersible Submersible Water Pump, 300L/min

€ 1,098.78

€ 1,098.78 Each (Exc. Vat)

€ 1,362.49

€ 1,362.49 Each (inc. VAT)

W Robinson And Sons 230 V Straight Coupling Submersible Submersible Water Pump, 300L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

300L/min

Supply Voltage

230 V

Maximum Head

6 → 11m

Body Material

Stainless Steel

Coupling Type

Straight

Input Power

1300W

Input Connection Size

2in

Pump Type

Submersible

Country of Origin

Italy