Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

1/8 DIN indicator w/red display,90-264V

RS Stock No.: 257-1784Brand: West InstrumentsManufacturers Part No.: N8010Z110000J0
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-1999 → +9999 (Scaleable - Linear) °C

Communication Module Available

Yes

Display Type

LED, Single Line

IP Rating

IP20, IP66

Panel Depth

100mm

Display Colour

Red

Stock information temporarily unavailable.

P.O.A.

1/8 DIN indicator w/red display,90-264V

P.O.A.

1/8 DIN indicator w/red display,90-264V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-1999 → +9999 (Scaleable - Linear) °C

Communication Module Available

Yes

Display Type

LED, Single Line

IP Rating

IP20, IP66

Panel Depth

100mm

Display Colour

Red