Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

West Instruments P8010 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply

RS Stock No.: 612-5442Brand: West InstrumentsManufacturers Part No.: P8010-1100-0000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Series

P8010

Panel Depth

110mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West 8010+ Process Indicator

The 8010+ is a digital panel process indicator which provides a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.

The 8010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).

The instrument provides a user selectable dual colour display option with fixed red or green displays or a green to red colour change when an alarm condition occurs.

• Up to 5 outputs
• Plug-in Output Modules for SSR driver, Triac, Relay and linear outputs – easily field changeable
• Self-recognition of option boards – promotes simple, error free set-up
• Optional alarms relays are selectable as latching or non-latching.
• 10V SSR driver output allows drive of up to 3 typical SSR/SCR inputs
• PC Configurator with easy to use “wizard” suits both novice and experienced users
• Jumperless configuration
• Modbus and ASCII Communications
• Multi-point Scaling and Tare features included as standard

West Instruments Plus Series Process Indicators

Stock information temporarily unavailable.

€ 590.68

€ 590.68 Each (Exc. Vat)

€ 732.44

€ 732.44 Each (inc. VAT)

West Instruments P8010 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply

€ 590.68

€ 590.68 Each (Exc. Vat)

€ 732.44

€ 732.44 Each (inc. VAT)

West Instruments P8010 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Series

P8010

Panel Depth

110mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West 8010+ Process Indicator

The 8010+ is a digital panel process indicator which provides a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.

The 8010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).

The instrument provides a user selectable dual colour display option with fixed red or green displays or a green to red colour change when an alarm condition occurs.

• Up to 5 outputs
• Plug-in Output Modules for SSR driver, Triac, Relay and linear outputs – easily field changeable
• Self-recognition of option boards – promotes simple, error free set-up
• Optional alarms relays are selectable as latching or non-latching.
• 10V SSR driver output allows drive of up to 3 typical SSR/SCR inputs
• PC Configurator with easy to use “wizard” suits both novice and experienced users
• Jumperless configuration
• Modbus and ASCII Communications
• Multi-point Scaling and Tare features included as standard

West Instruments Plus Series Process Indicators