WYPALL WypAll L20 Centrefeed (7302) Rolled Blue Paper Towel, 200 x 380mm, 2-Ply, 380 Sheets

RS Stock No.: 495-1700Brand: WYPALLManufacturers Part No.: 7302
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

WYPALL

Form Factor

Roll

Colour

Blue

Sheet Size

200 x 380mm

Number of Ply

2

Number of Sheets

380

Range

L20 Industrial

Trade Name

WypAll L20 Centrefeed (7302)

Country of Origin

United Kingdom

€ 165.10

€ 165.10 1 Box of 6 (Exc. Vat)

€ 204.72

€ 204.72 1 Box of 6 (inc. VAT)

WYPALL WypAll L20 Centrefeed (7302) Rolled Blue Paper Towel, 200 x 380mm, 2-Ply, 380 Sheets

€ 165.10

€ 165.10 1 Box of 6 (Exc. Vat)

€ 204.72

€ 204.72 1 Box of 6 (inc. VAT)

WYPALL WypAll L20 Centrefeed (7302) Rolled Blue Paper Towel, 200 x 380mm, 2-Ply, 380 Sheets

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

WYPALL

Form Factor

Roll

Colour

Blue

Sheet Size

200 x 380mm

Number of Ply

2

Number of Sheets

380

Range

L20 Industrial

Trade Name

WypAll L20 Centrefeed (7302)

Country of Origin

United Kingdom