Kimberly Clark WypAll L20 General Clean (7301) Rolled Blue Paper Towel, 330 x 380mm, 2-Ply, 500 Sheets

RS Stock No.: 463-0380Brand: Kimberly ClarkManufacturers Part No.: 7301
brand-logo
View all in Paper Towels

Technical Document

Specifications

Form Factor

Roll

Colour

Blue

Sheet Size

330 x 380mm

Number of Ply

2

Number of Sheets

500

Range

L20 General Clean

Trade Name

WypAll L20 General Clean (7301)

Country of Origin

United Kingdom

€ 61.00

€ 61.00 Each (Exc. Vat)

€ 75.64

€ 75.64 Each (inc. VAT)

Kimberly Clark WypAll L20 General Clean (7301) Rolled Blue Paper Towel, 330 x 380mm, 2-Ply, 500 Sheets

€ 61.00

€ 61.00 Each (Exc. Vat)

€ 75.64

€ 75.64 Each (inc. VAT)

Kimberly Clark WypAll L20 General Clean (7301) Rolled Blue Paper Towel, 330 x 380mm, 2-Ply, 500 Sheets

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Form Factor

Roll

Colour

Blue

Sheet Size

330 x 380mm

Number of Ply

2

Number of Sheets

500

Range

L20 General Clean

Trade Name

WypAll L20 General Clean (7301)

Country of Origin

United Kingdom