WYPALL WypAll L30 General Clean (7426) Heavy Duty Towels Blue Paper Towel, 380 x 330mm, 3-Ply, 670 Sheets

RS Stock No.: 167-178Brand: WYPALLManufacturers Part No.: 7426
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

WYPALL

Form Factor

Heavy Duty Towels

Colour

Blue

Sheet Size

380 x 330mm

Number of Ply

3

Number of Sheets

670

Range

L30 General Clean

Trade Name

WypAll L30 General Clean (7426)

Country of Origin

France

Product details

WypAll L30 Ultra+ Wiper Large Roll 7426 - Blue

The WypAll L30 Ultra+ range has been designed to provide customers with strength and absorption for superior cleaning tasks. The WypAll L30 Ultra+ Wiper Large Roll 7426 is the ideal solution for heavy duty wiping, soaking up industrial spills, cleaning parts and components. The unique Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. Delivered in a Large Roll format to provide easy access to wipers using a dispenser in larger manufacturing or industrial work areas, or anywhere requiring extensive wiping. This product is sold as 1 roll x 750 blue, 3 ply sheets (750 total). Individual sheet size 38 cm (L) x 33 cm (W).Compatible with Kimberly Clark Professional Rolled Hand Towel Dispensers (product code 6155 - RS 712-422).

Features and Benefits

1 roll x 750 Blue, 3 ply sheets (750 total)
Ideal for heavy duty wiping, such as soaking up industrial spills, cleaning parts and components.
Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease.
Single use wipes

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

€ 136.88

€ 136.88 Each (Exc. Vat)

€ 169.73

€ 169.73 Each (inc. VAT)

WYPALL WypAll L30 General Clean (7426) Heavy Duty Towels Blue Paper Towel, 380 x 330mm, 3-Ply, 670 Sheets

€ 136.88

€ 136.88 Each (Exc. Vat)

€ 169.73

€ 169.73 Each (inc. VAT)

WYPALL WypAll L30 General Clean (7426) Heavy Duty Towels Blue Paper Towel, 380 x 330mm, 3-Ply, 670 Sheets

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

WYPALL

Form Factor

Heavy Duty Towels

Colour

Blue

Sheet Size

380 x 330mm

Number of Ply

3

Number of Sheets

670

Range

L30 General Clean

Trade Name

WypAll L30 General Clean (7426)

Country of Origin

France

Product details

WypAll L30 Ultra+ Wiper Large Roll 7426 - Blue

The WypAll L30 Ultra+ range has been designed to provide customers with strength and absorption for superior cleaning tasks. The WypAll L30 Ultra+ Wiper Large Roll 7426 is the ideal solution for heavy duty wiping, soaking up industrial spills, cleaning parts and components. The unique Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. Delivered in a Large Roll format to provide easy access to wipers using a dispenser in larger manufacturing or industrial work areas, or anywhere requiring extensive wiping. This product is sold as 1 roll x 750 blue, 3 ply sheets (750 total). Individual sheet size 38 cm (L) x 33 cm (W).Compatible with Kimberly Clark Professional Rolled Hand Towel Dispensers (product code 6155 - RS 712-422).

Features and Benefits

1 roll x 750 Blue, 3 ply sheets (750 total)
Ideal for heavy duty wiping, such as soaking up industrial spills, cleaning parts and components.
Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease.
Single use wipes

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.