Technical Document
Specifications
Product details
VS Plus Chain Hoist
Lightweight manual chain hoist
Grade 80 Zinc plated chain
Compact, robust steel design with roller bearings to increase efficiency on load bearing parts
Duty class 1, 4:1 safety factor, tested to 150%
Tough epoxy powder coated housing and hooks
Precision machined load wheel to ensure smooth operation and accurate load postioning
Hook suspension suitable for suspension to manual push travel trolley
3m hook to hook lifting height
Warning
Not for passenger elevation
Approvals
EN ISO9001:2008
Standards
EN13157:2004 addition 2009-A1
€ 356.23
€ 356.23 Each (Exc. Vat)
€ 441.73
€ 441.73 Each (inc. VAT)
1
€ 356.23
€ 356.23 Each (Exc. Vat)
€ 441.73
€ 441.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
VS Plus Chain Hoist
Lightweight manual chain hoist
Grade 80 Zinc plated chain
Compact, robust steel design with roller bearings to increase efficiency on load bearing parts
Duty class 1, 4:1 safety factor, tested to 150%
Tough epoxy powder coated housing and hooks
Precision machined load wheel to ensure smooth operation and accurate load postioning
Hook suspension suitable for suspension to manual push travel trolley
3m hook to hook lifting height
Warning
Not for passenger elevation
Approvals
EN ISO9001:2008
Standards
EN13157:2004 addition 2009-A1