YALE Ratchet 3m 500 kg Hoist, VS 500

RS Stock No.: 684-3816Brand: YALEManufacturers Part No.: VS 500IMPA: 615002
brand-logo
View all in Hoists

Technical Document

Specifications

Brand

Yale

Lifting Mechanism

Ratchet

Lifting Height

3m

Lifting Load

500 kg

Country of Origin

China

Product details

VS Plus Chain Hoist

Lightweight manual chain hoist
Grade 80 Zinc plated chain
Compact, robust steel design with roller bearings to increase efficiency on load bearing parts
Duty class 1, 4:1 safety factor, tested to 150%
Tough epoxy powder coated housing and hooks
Precision machined load wheel to ensure smooth operation and accurate load postioning
Hook suspension suitable for suspension to manual push travel trolley
3m hook to hook lifting height

Warning

Not for passenger elevation

Approvals

EN ISO9001:2008

Standards

EN13157:2004 addition 2009-A1

You may be interested in

€ 301.59

€ 301.59 Each (Exc. Vat)

€ 373.97

€ 373.97 Each (inc. VAT)

YALE Ratchet 3m 500 kg Hoist, VS 500

€ 301.59

€ 301.59 Each (Exc. Vat)

€ 373.97

€ 373.97 Each (inc. VAT)

YALE Ratchet 3m 500 kg Hoist, VS 500

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Yale

Lifting Mechanism

Ratchet

Lifting Height

3m

Lifting Load

500 kg

Country of Origin

China

Product details

VS Plus Chain Hoist

Lightweight manual chain hoist
Grade 80 Zinc plated chain
Compact, robust steel design with roller bearings to increase efficiency on load bearing parts
Duty class 1, 4:1 safety factor, tested to 150%
Tough epoxy powder coated housing and hooks
Precision machined load wheel to ensure smooth operation and accurate load postioning
Hook suspension suitable for suspension to manual push travel trolley
3m hook to hook lifting height

Warning

Not for passenger elevation

Approvals

EN ISO9001:2008

Standards

EN13157:2004 addition 2009-A1

You may be interested in