Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 400mm

RS Stock No.: 290-2762Brand: ZargesManufacturers Part No.: 40568
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Zarges

Material

Aluminium

Internal Height

220 mm

Series

K 470

Internal Width

550 mm

Internal Depth

350mm

Internal Dimensions

220 x 550 x 350mm

External Height

250 mm

External Width

600 mm

External Depth

400mm

External Dimensions

250 x 600 x 400mm

Watertight or Waterproof

Yes

Colour

Silver

Material Type

Metal

Lockable

Yes

Weight

4.8kg

Country of Origin

Germany

Product details

Solid Aluminium Transit Containers

Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.

Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility

You may be interested in
Stock information temporarily unavailable.

€ 551.97

€ 551.97 Each (Exc. Vat)

€ 684.44

€ 684.44 Each (inc. VAT)

Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 400mm

€ 551.97

€ 551.97 Each (Exc. Vat)

€ 684.44

€ 684.44 Each (inc. VAT)

Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Zarges

Material

Aluminium

Internal Height

220 mm

Series

K 470

Internal Width

550 mm

Internal Depth

350mm

Internal Dimensions

220 x 550 x 350mm

External Height

250 mm

External Width

600 mm

External Depth

400mm

External Dimensions

250 x 600 x 400mm

Watertight or Waterproof

Yes

Colour

Silver

Material Type

Metal

Lockable

Yes

Weight

4.8kg

Country of Origin

Germany

Product details

Solid Aluminium Transit Containers

Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.

Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility

You may be interested in