Technical Document
Specifications
Brand
ZargesMaterial
Aluminium
Internal Height
310 mm
Series
K 470
Internal Width
550 mm
Internal Depth
350mm
Internal Dimensions
310 x 550 x 350mm
External Height
340 mm
External Width
600 mm
External Depth
400mm
External Dimensions
340 x 600 x 400mm
Watertight or Waterproof
Yes
Colour
Silver
Material Type
Metal
Lockable
Yes
Weight
5kg
Country of Origin
Germany
Product details
Solid Aluminium Transit Containers
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility
€ 572.39
€ 572.39 Each (Exc. Vat)
€ 709.76
€ 709.76 Each (inc. VAT)
1
€ 572.39
€ 572.39 Each (Exc. Vat)
€ 709.76
€ 709.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZargesMaterial
Aluminium
Internal Height
310 mm
Series
K 470
Internal Width
550 mm
Internal Depth
350mm
Internal Dimensions
310 x 550 x 350mm
External Height
340 mm
External Width
600 mm
External Depth
400mm
External Dimensions
340 x 600 x 400mm
Watertight or Waterproof
Yes
Colour
Silver
Material Type
Metal
Lockable
Yes
Weight
5kg
Country of Origin
Germany
Product details
Solid Aluminium Transit Containers
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility