Polyco Healthline Grey Leather Electrical Electricians Gloves, Size 9

RS Stock No.: 517-8120Brand: Polyco HealthlineManufacturers Part No.: RE-PRO/09
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Electrical

Glove Material

Leather

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

No Coating

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Pakistan

Product details

Over - Protectors

The life of electrical gauntlets can be extended by the use of glove protectors. They work by protecting the gauntlets as well as the wearer from cuts, abrasions and punctures. They are manufactured from Chrome/Grey leather and worn over the top of the gauntlets.

€ 25.95

€ 25.95 1 Pair (Exc. Vat)

€ 32.18

€ 32.18 1 Pair (inc. VAT)

Polyco Healthline Grey Leather Electrical Electricians Gloves, Size 9

€ 25.95

€ 25.95 1 Pair (Exc. Vat)

€ 32.18

€ 32.18 1 Pair (inc. VAT)

Polyco Healthline Grey Leather Electrical Electricians Gloves, Size 9

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Electrical

Glove Material

Leather

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

No Coating

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Pakistan

Product details

Over - Protectors

The life of electrical gauntlets can be extended by the use of glove protectors. They work by protecting the gauntlets as well as the wearer from cuts, abrasions and punctures. They are manufactured from Chrome/Grey leather and worn over the top of the gauntlets.