Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex

RS Stock No.: 517-8114Brand: Polyco HealthlineManufacturers Part No.: RE0360/10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Yellow

Glove Coating

Latex

Number of Gloves

1Pair

EN374 Chemical

No

Additional EN Standards

EN 60903 Class 0

Range

Electricians Gloves

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France

€ 83.76

€ 83.76 1 Pair (Exc. Vat)

€ 103.86

€ 103.86 1 Pair (inc. VAT)

Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex

€ 83.76

€ 83.76 1 Pair (Exc. Vat)

€ 103.86

€ 103.86 1 Pair (inc. VAT)

Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Yellow

Glove Coating

Latex

Number of Gloves

1Pair

EN374 Chemical

No

Additional EN Standards

EN 60903 Class 0

Range

Electricians Gloves

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France