Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG11, RG144, RG165, RG213, RG214, RG216, RG393
Operating Frequency
0 to 11GHz
Body Plating
Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Straight N plugs with square flanges
Straight, female N plugs for fitting with cable gland, equipped with a square flange for panel-mounting.
The screw coupling on this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
€ 64.37
€ 64.37 Each (Exc. Vat)
€ 79.82
€ 79.82 Each (inc. VAT)
1
€ 64.37
€ 64.37 Each (Exc. Vat)
€ 79.82
€ 79.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 64.37 |
5 - 9 | € 58.81 |
10 - 24 | € 57.01 |
25+ | € 55.89 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG11, RG144, RG165, RG213, RG214, RG216, RG393
Operating Frequency
0 to 11GHz
Body Plating
Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Straight N plugs with square flanges
Straight, female N plugs for fitting with cable gland, equipped with a square flange for panel-mounting.
The screw coupling on this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.