Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
0.57 dB
Length
1m
Sheath Colour
Black
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Minimum Operating Temperature
-35°C
Connector B
BNC
Country of Origin
France
Product details
Straight male-male BNC RG59 leads
€ 72.57
€ 72.57 Each (Exc. Vat)
€ 89.99
€ 89.99 Each (inc. VAT)
1
€ 72.57
€ 72.57 Each (Exc. Vat)
€ 89.99
€ 89.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 72.57 |
15 - 49 | € 70.74 |
50 - 99 | € 68.96 |
100 - 249 | € 67.42 |
250+ | € 66.01 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
0.57 dB
Length
1m
Sheath Colour
Black
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Minimum Operating Temperature
-35°C
Connector B
BNC
Country of Origin
France
Product details