Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG59
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
1.54 dB
Length
3m
Sheath Colour
Black
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Country of Origin
France
Product details
Straight male-male BNC RG59 leads
€ 93.74
€ 93.74 Each (Exc. Vat)
€ 116.24
€ 116.24 Each (inc. VAT)
1
€ 93.74
€ 93.74 Each (Exc. Vat)
€ 116.24
€ 116.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 93.74 |
15 - 49 | € 91.54 |
50+ | € 67.92 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG59
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
1.54 dB
Length
3m
Sheath Colour
Black
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Country of Origin
France
Product details