Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
1.05 dB
Length
2m
Sheath Colour
Black
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Insulation material
PTFE
Minimum Operating Temperature
-35°C
Country of Origin
France
Product details
Straight male-male BNC RG59 leads
€ 77.42
€ 77.42 Each (Exc. Vat)
€ 96.00
€ 96.00 Each (inc. VAT)
1
€ 77.42
€ 77.42 Each (Exc. Vat)
€ 96.00
€ 96.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 77.42 |
15 - 49 | € 70.77 |
50 - 99 | € 67.82 |
100 - 249 | € 60.74 |
250+ | € 57.53 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
1.05 dB
Length
2m
Sheath Colour
Black
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Insulation material
PTFE
Minimum Operating Temperature
-35°C
Country of Origin
France
Product details