E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Radiall Male SMA to Male SMA, 1m, RG142 Coaxial, Terminated50 Ω

RS Stock No.: 215-019Brand: RadiallManufacturers Part No.: R284C0351060
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Radiall

Connector 1

SMA

Terminated/Unterminated

Terminated

Connector 2

SMA

Coaxial Type

RG142

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

1.01 dB

Length

1m

Sheath Colour

Brown

Maximum Operating Temperature

+135°C

Operating Temperature Range

-55 - + 135 °C

Minimum Operating Temperature

-55°C

Product details

SMA coaxial leads

From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.

Stock information temporarily unavailable.

P.O.A.

Radiall Male SMA to Male SMA, 1m, RG142 Coaxial, Terminated50 Ω

P.O.A.

Radiall Male SMA to Male SMA, 1m, RG142 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Radiall

Connector 1

SMA

Terminated/Unterminated

Terminated

Connector 2

SMA

Coaxial Type

RG142

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

1.01 dB

Length

1m

Sheath Colour

Brown

Maximum Operating Temperature

+135°C

Operating Temperature Range

-55 - + 135 °C

Minimum Operating Temperature

-55°C

Product details

SMA coaxial leads

From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.