Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG316
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.49mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Brown
Maximum Operating Temperature
+135°C
Operating Temperature Range
-55 → +135 °C
Minimum Operating Temperature
-55°C
Product details
SMA coaxial leads
From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.
€ 66.72
€ 66.72 Each (Exc. Vat)
€ 82.73
€ 82.73 Each (inc. VAT)
1
€ 66.72
€ 66.72 Each (Exc. Vat)
€ 82.73
€ 82.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 66.72 |
15 - 49 | € 64.58 |
50 - 99 | € 62.44 |
100 - 249 | € 60.19 |
250+ | € 54.35 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG316
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.49mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Brown
Maximum Operating Temperature
+135°C
Operating Temperature Range
-55 → +135 °C
Minimum Operating Temperature
-55°C
Product details
SMA coaxial leads
From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.