Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG223
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Product details
SMA coaxial leads
From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.
€ 83.82
€ 83.82 Each (Exc. Vat)
€ 103.94
€ 103.94 Each (inc. VAT)
1
€ 83.82
€ 83.82 Each (Exc. Vat)
€ 103.94
€ 103.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 83.82 |
15 - 49 | € 76.61 |
50 - 99 | € 73.87 |
100 - 249 | € 71.24 |
250+ | € 68.60 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG223
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Product details
SMA coaxial leads
From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.