Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG316
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.49mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Brown
Maximum Operating Temperature
+135°C
Operating Temperature Range
-55 → +135 °C
Minimum Operating Temperature
-55°C
Product details
SMA coaxial leads
From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.
€ 68.21
€ 68.21 Each (Exc. Vat)
€ 84.58
€ 84.58 Each (inc. VAT)
1
€ 68.21
€ 68.21 Each (Exc. Vat)
€ 84.58
€ 84.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 68.21 |
15 - 49 | € 66.95 |
50 - 99 | € 65.81 |
100 - 249 | € 64.47 |
250+ | € 63.12 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG316
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.49mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Brown
Maximum Operating Temperature
+135°C
Operating Temperature Range
-55 → +135 °C
Minimum Operating Temperature
-55°C
Product details
SMA coaxial leads
From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.