Radiall Male SMA to Male SMA, 500mm, RG142 Coaxial, Terminated50 Ω

RS Stock No.: 214-814Brand: RadiallManufacturers Part No.: R284C0351061
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG142

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

0.56 dB

Length

500mm

Sheath Colour

Brown

Maximum Operating Temperature

+135°C

Operating Temperature Range

-55 → +135 °C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

SMA coaxial leads

From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.

€ 71.91

€ 71.91 Each (Exc. Vat)

€ 89.17

€ 89.17 Each (inc. VAT)

Radiall Male SMA to Male SMA, 500mm, RG142 Coaxial, Terminated50 Ω

€ 71.91

€ 71.91 Each (Exc. Vat)

€ 89.17

€ 89.17 Each (inc. VAT)

Radiall Male SMA to Male SMA, 500mm, RG142 Coaxial, Terminated50 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG142

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

0.56 dB

Length

500mm

Sheath Colour

Brown

Maximum Operating Temperature

+135°C

Operating Temperature Range

-55 → +135 °C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

SMA coaxial leads

From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.