Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Coaxial Type
RG316
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.49mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Brown
Operating Temperature Range
-55 → +135 °C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+135°C
Product details
SMA coaxial leads
From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.
€ 67.95
€ 67.95 Each (Exc. Vat)
€ 84.26
€ 84.26 Each (inc. VAT)
1
€ 67.95
€ 67.95 Each (Exc. Vat)
€ 84.26
€ 84.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 67.95 |
15 - 49 | € 65.75 |
50 - 99 | € 63.51 |
100 - 249 | € 61.11 |
250+ | € 58.65 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Coaxial Type
RG316
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.49mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Brown
Operating Temperature Range
-55 → +135 °C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+135°C
Product details
SMA coaxial leads
From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.